
10-position, single-pole, single-throw (SPST) rotary DIP switch with a standard slide actuator. Features gold-plated copper alloy contacts rated for 0.125A at 30VDC, offering a mechanical life of 4000 cycles and an electrical life of 2000 cycles. Through-hole mounting with 2.54mm pitch PC pins ensures secure PCB integration. Operates across a wide temperature range of -40°C to 85°C and is RoHS compliant and washable.
Grayhill 79A10ST technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Plastic |
| Contact Current Rating | 125mA |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold, Nickel |
| Depth | 10.03mm |
| Electrical Life | 2000Cycles |
| Length | 29.97mm |
| Max Current Rating | 125mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 4000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Positions | 10 |
| Number of Switches | 10 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 79A |
| Termination | PC Pins |
| Throw Configuration | SPST, SP10T |
| Voltage Rating | 30V |
| DC Rated Voltage | 6V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 79A10ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.