
SP10T rotary and slide actuator DIP switch featuring 10 positions with a standard slide actuator. This through-hole mount component offers PC pin termination with a 2.54mm terminal pitch and a 0.125A max current rating at 30VDC. Constructed with a plastic body and copper alloy contacts plated with gold and nickel, it boasts a mechanical life of 4000 cycles and an electrical life of 2000 cycles. Operating within a temperature range of -40°C to 85°C, this RoHS compliant device is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 79A10T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 1.52mm |
| Actuator Type | Slide (Standard) |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 10.03mm |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Length | 29.97mm |
| Max Current Rating | 125mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 4000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 79A |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP10T |
| DC Rated Voltage | 30V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 79A10T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.