
Switch DIP N.O./N.C. SP10T 10 Raised Slide 0.125A 30VDC PC Pins 4000Cycles Thru-Hole Tube
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Positions | 10 |
| Packaging | Rail/Tube |
| Termination | PC Pins |
| Throw Configuration | SP10T |
| RoHS | Not Compliant |