This DIP switch features a straight throw configuration with a maximum current rating of 125mA and a maximum operating temperature of 85°C. It is designed for use in applications where a high level of reliability is required, with contacts made of copper alloy and plated with nickel and gold. The switch is packaged in a through-hole configuration and is rated for operation up to 30V DC. The packaging is provided in a rail or tube format, with PC pins for termination. The switch is suitable for use in a wide range of environments, with a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Max Current Rating | 125mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Termination | PC Pins |
| Throw Configuration | SP10T |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |