Grayhill 79C10ST technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Max Current Rating | 125mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 4000Cycles |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 79C |
| Termination | PC Pins |
| Throw Configuration | SP10T |
| DC Rated Voltage | 6V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 79C10ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.