
10-position slide DIP switch featuring SPST (Single Pole Single Throw) configuration with a latched actuator. Rated for 0.125A at 6VDC, with a contact current rating of 2A. Employs gold and nickel plated copper alloy contacts and solder terminals for through-hole mounting with straight PC pins. Offers a mechanical life of 4000 cycles and an electrical life of 2000 cycles, operating within a temperature range of -40°C to 85°C.
Grayhill 79C10T technical specifications.
| Actuator Length | 1.52mm |
| Actuator Type | Slide (Standard) |
| Body Material | Plastic |
| Contact Current Rating | 2A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 125mA |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Length | 1.18inch |
| Max Current Rating | 125mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 4000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Switches | 10 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 79C |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP10T, SPST |
| DC Rated Voltage | 6V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 79C10T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
