Switch DIP N.O./N.C. SP16T 16 Raised Slide 0.125A 30VDC PC Pins 4000Cycles 2.54mm Thru-Hole Tube
Checking distributor stock and pricing after the page loads.
| Actuator Length | 1.52mm |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 2000Cycles |
| Max Current Rating | 125mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 4000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP, SP16T |
| DC Rated Voltage | 30V |
| RoHS | Compliant |