
This 16-position DIP switch features a copper alloy contact material with nickel and gold plating, and is rated for 125mA of current and 30V DC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is packaged in a rail/Tube format and is RoHS compliant.
Grayhill 79C16T technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Max Current Rating | 125mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Positions | 16 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SP16T |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 79C16T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.