Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
GRAYHILL
81AB2-112-Z
Datasheet
Grayhill
81AB2-112-Z
Obsolete
SWITCH KEYPAD 12 KEY 0.03A 24V
Electromechanical
Motors & Drives
Electromechanical
Motors & Drives
SWITCH KEYPAD 12 KEY 0.03A 24V
Mounting
Panel
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Illumination Type
Non-Illuminated
Max Operating Temperature
80°C
Min Operating Temperature
-20°C
Mount
Panel
Series
81
Termination
Cable
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account