Sign in to ask questions about the Grayhill 82-201-41 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 82-201-41 technical specifications.
| Color | Grey |
| Contact Material | Brass, Gold |
| Depth | 17.35mm |
| Height | 19.05mm |
| Illumination Type | Non-Illuminated |
| Length | 34.8mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 2.16N |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 82 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 82-201-41 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
