
The 82-350-43 is a general purpose illuminated switch from Grayhill with a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. It has a through hole mount and an operating force of 2.16N. This switch is compliant with RoHS regulations and has a depth of 17.35mm, height of 19.05mm, and length of 52.25mm.
Sign in to ask questions about the Grayhill 82-350-43 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 82-350-43 technical specifications.
| Depth | 17.35mm |
| Height | 19.05mm |
| Illumination Type | Illuminated, Lamp |
| Length | 52.25mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 2.16N |
| RoHS Compliant | Yes |
| Series | 82 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 82-350-43 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
