This Grayhill switch has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. It is designed for through hole mounting and has a non-illuminated actuator. The switch is RoHS compliant and has a series designation of 82. It measures 52.25mm in length, 34.8mm in depth, and 19.05mm in height.
Grayhill 82-601-84 technical specifications.
| Depth | 34.8mm |
| Height | 19.05mm |
| Illumination Type | Non-Illuminated |
| Length | 52.25mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 2.16N |
| RoHS Compliant | Yes |
| Series | 82 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 82-601-84 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
