The 82 Series Non-Illuminated Switch from Grayhill features a maximum operating temperature range of -40°C to 80°C and a maximum voltage rating of 5V DC. It has a through hole mount and an operating force of 2.16N. The switch is RoHS compliant and has a depth of 34.8mm, height of 19.05mm, and length of 52.25mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 82-601-86 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 34.8mm |
| Height | 19.05mm |
| Illumination Type | Non-Illuminated |
| Length | 52.25mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Through Hole |
| Operating Force | 2.16N |
| RoHS Compliant | Yes |
| Series | 82 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 82-601-86 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
