
The Grayhill 82-601-87 is a non-illuminated switch with a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. It has a depth of 34.8mm, a height of 19.05mm, and a length of 52.25mm. The switch is designed for through hole mounting and has an operating force of 2.16N. It is compliant with RoHS regulations.
Grayhill 82-601-87 technical specifications.
| Depth | 34.8mm |
| Height | 19.05mm |
| Illumination Type | Non-Illuminated |
| Length | 52.25mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 2.16N |
| RoHS Compliant | Yes |
| Series | 82 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 82-601-87 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
