
The 82 Series Non-Illuminated Switch is a general-purpose electromechanical switch from Grayhill. It features a non-illuminated lamp and a termination of PC Pin. The switch has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. It is RoHS compliant and can be mounted through a hole. The switch has a depth of 34.8mm, a height of 19.05mm, and a length of 52.25mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 82-601-92 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 34.8mm |
| Height | 19.05mm |
| Illumination Type | Non-Illuminated, Lamp |
| Length | 52.25mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 2.16N |
| RoHS Compliant | Yes |
| Series | 82 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 82-601-92 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
