Keyboard, 12Btn Rohs Compliant: Yes Black For Black Modules
Checking distributor stock and pricing after the page loads.
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Series | 83 |
| RoHS | Compliant |