Sign in to ask questions about the Grayhill 83AB1-102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 83AB1-102 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Current Rating | 10mA |
| Depth | 52.83mm |
| Height | 12.95mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 40.13mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel, Front |
| Operating Force | 3.43N |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 83 |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 83AB1-102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
