
The 83AC1-103 is a general purpose rotary switch with a non-illuminated design. It has a maximum operating temperature range of -40°C to 80°C and can be mounted on a panel in a front-facing position. The switch has a depth of 52.83mm, height of 12.95mm, and length of 40.13mm. It is available in bulk packaging and is compliant with RoHS regulations.
Sign in to ask questions about the Grayhill 83AC1-103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 83AC1-103 technical specifications.
| Depth | 52.83mm |
| Height | 12.95mm |
| Illumination Type | Non-Illuminated |
| Length | 40.13mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Operating Force | 3.43N |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 83 |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 83AC1-103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
