Grayhill 83BA1-006 technical specifications.
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Series | 83 |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 83BA1-006 to view detailed technical specifications.
No datasheet is available for this part.