
The 83BC1-001 is a non-illuminated panel mount switch with a maximum operating temperature range of -40°C to 80°C. It has a maximum voltage rating of 24V and an operating force of 3.43N. The switch is available in bulk packaging and is compliant with RoHS regulations. It is designed for use in general applications and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 83BC1-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 52.83mm |
| Height | 12.95mm |
| Illumination Type | Non-Illuminated |
| Length | 52.83mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel, Front |
| Operating Force | 3.43N |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 83 |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 83BC1-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
