
This non-illuminated panel mount switch has a maximum operating temperature range of -40°C to 80°C and an operating force of 3.43N. It is packaged in bulk and is compliant with RoHS regulations. The switch has a depth and length of 52.83mm and a height of 12.95mm, making it suitable for panel mounting on the front side.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 83BC1-004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 52.83mm |
| Height | 12.95mm |
| Illumination Type | Non-Illuminated |
| Length | 52.83mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Operating Force | 3.43N |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 83 |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 83BC1-004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
