
SWITCH KEYPAD 12 KEY 0.01A 24V
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Series | 84 |
| RoHS | Not Compliant |
