
This panel mount switch features a shielded design with an operating force of 5.56N and is rated for IP67, waterproof, and dust tight conditions. It measures 78.74mm in depth and 59.69mm in length, with a height of 9.07mm. The switch is illuminated by a red LED and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 84B-AB1-022A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 78.74mm |
| Features | Shielded |
| Height | 9.07mm |
| Illumination Color | Red |
| Illumination Type | LED |
| Length | 59.69mm |
| Mount | Panel, Front |
| Operating Force | 5.56N |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 84B |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 84B-AB1-022A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
