Grayhill 84B-BB1-022CN technical specifications.
| Depth | 78.74mm |
| Height | 9.07mm |
| Illumination Type | LED |
| Length | 78.74mm |
| Mechanical Life | 3000000Cycles |
| Operating Force | 5.56N |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 84B-BB1-022CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
