Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
GRAYHILL
84BA1-004
Datasheet
Grayhill
84BA1-004
Volume Production
SWITCH KEYPAD 16 KEY 0.01A 24V
Electromechanical
Switches
Electromechanical
Switches
SWITCH KEYPAD 16 KEY 0.01A 24V
Mounting
Panel, Front
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Illumination Type
Non-Illuminated
Max Operating Temperature
80°C
Min Operating Temperature
-40°C
Mount
Panel, Front
Series
84
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account