Grayhill 84BB-0100-A technical specifications.
| Color | Black, White |
| Contact Material | Bronze |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 84BB-0100-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
