
Switch Access Legend Key Switch
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Material | Plastic, Polycarbonate, ABS |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |