Grayhill 84BL-AB1-112A technical specifications.
| Depth | 59.69mm |
| Features | Shielded |
| Height | 9.07mm |
| Illumination Color | Red |
| Illumination Type | LED |
| Length | 78.74mm |
| Mount | Panel, Front |
| Operating Force | 5.56N |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 84BL |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 84BL-AB1-112A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
