
The 84BL-AB1-113AN is a panel mount LED illuminator from Grayhill. It has a depth of 59.69mm and a height of 9.07mm, with a length of 78.74mm. The illuminator features a shielded design and is rated for an operating force of 5.56N. It is available in a bulk packaging option and is compliant with RoHS regulations. The device is designed for use in IP67, waterproof, and dust-tight applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 84BL-AB1-113AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 59.69mm |
| Features | Shielded |
| Height | 9.07mm |
| Illumination Color | Red |
| Illumination Type | LED |
| Length | 78.74mm |
| Mount | Panel, Front |
| Operating Force | 5.56N |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 84BL |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 84BL-AB1-113AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
