Grayhill 84BL-AB1-113CN technical specifications.
| Features | Shielded |
| Illumination Color | Green |
| Mount | Panel, Front |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 84BL |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 84BL-AB1-113CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
