
The 84BL-AB2-113CN is a panel mount LED illuminator from Grayhill with a green illumination color and shielded design. It has a mechanical life of 36 million cycles and operates with a force of 5.56N. This device is rated for IP67 and is waterproof and dust tight. It is packaged in bulk and is compliant with RoHS regulations.
Grayhill 84BL-AB2-113CN technical specifications.
| Depth | 59.69mm |
| Features | Shielded |
| Height | 9.07mm |
| Illumination Color | Green |
| Illumination Type | LED |
| Length | 78.74mm |
| Mechanical Life | 36000000Cycles |
| Mount | Panel, Front |
| Operating Force | 5.56N |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 84BL |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 84BL-AB2-113CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
