
The 84BL-BB1-016CN is a panel-mount LED indicator from Grayhill. It features a shielded design and is rated for IP67, waterproof, and dust tight. The indicator has a green illumination color and is driven by an operating force of 5.56N. It is available in bulk packaging and is compliant with RoHS regulations.
Sign in to ask questions about the Grayhill 84BL-BB1-016CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 84BL-BB1-016CN technical specifications.
| Depth | 78.74mm |
| Features | Shielded |
| Height | 9.07mm |
| Illumination Color | Green |
| Illumination Type | LED |
| Length | 78.74mm |
| Mount | Panel, Front |
| Operating Force | 5.56N |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 84BL |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 84BL-BB1-016CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
