Grayhill 84BLN-AB1-112B technical specifications.
| Illumination Color | Yellow |
| Mount | Panel, Front |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 84BL |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 84BLN-AB1-112B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.