Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 84BLN-AB2-113AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Rubber, Silicone |
| Color | Black |
| Contact Current Rating | 10mA |
| Contact Material | Copper Alloy |
| Current Rating | 10mA |
| Illumination Color | Red |
| Lead Free | Contains Lead |
| Mount | Panel, Front |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 84BL |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 84BLN-AB2-113AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
