Grayhill 84BLN-BB2-016AN technical specifications.
| Actuator Material | Rubber, Silicone |
| Color | Black |
| Contact Current Rating | 10mA |
| Contact Material | Copper Alloy |
| Current Rating | 10mA |
| Height | 18.415mm |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 78.74mm |
| Mechanical Life | 3000000Cycles |
| Mount | Panel, Front |
| Operating Force | 5.56N |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 84BL |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 84BLN-BB2-016AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
