
This panel mount switch features a depth of 78.74mm, height of 9.07mm, and a length of 78.74mm. It has a mechanical life of 3000000 cycles and operates with an illumination color of red and type of LED. The switch is designed for panel mounting on the front and has a packaging style of bulk. It is rated for IP67, waterproof, and dust tight.
Sign in to ask questions about the Grayhill 84BN-BB1-022AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 84BN-BB1-022AN technical specifications.
| Depth | 78.74mm |
| Height | 9.07mm |
| Illumination Color | Red |
| Illumination Type | LED |
| Length | 78.74mm |
| Mechanical Life | 3000000Cycles |
| Mount | Panel, Front |
| Operating Force | 5.56N |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 84B |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 84BN-BB1-022AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
