
The 84BN-BB1-022C is a panel mount switch with a mechanical life of 3 million cycles and an operating force of 5.56N. It features a green LED illumination type and is rated for IP67, waterproof, and dust tight. The switch is packaged in bulk and has a depth, height, and length of 78.74mm. It is designed for use in general applications and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 84BN-BB1-022C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 78.74mm |
| Height | 9.07mm |
| Illumination Color | Green |
| Illumination Type | LED |
| Length | 78.74mm |
| Mechanical Life | 3000000Cycles |
| Mount | Panel, Front |
| Operating Force | 5.56N |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 84B |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 84BN-BB1-022C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
