
The 84LS-FC2-302-N is a non-illuminated panel mount switch from Grayhill. It features a shielded design and is rated for IP67, waterproof, and dust tight. The switch has a mechanical life of 3 million cycles and operates within a temperature range of -55°C to 85°C. It is available in bulk packaging and is compliant with RoHS regulations.
Grayhill 84LS-FC2-302-N technical specifications.
| Depth | 28.58mm |
| Features | Shielded |
| Height | 14.07mm |
| Illumination Type | Non-Illuminated |
| Length | 114.3mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 3000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Panel, Front |
| Operating Force | 5.56N |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 84LS |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 84LS-FC2-302-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.