
The 84LSN-AB2-113 is a non-illuminated panel mount switch from Grayhill. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The switch is rated for IP67, waterproof, and dust tight. It is available in bulk packaging and is RoHS compliant.
Grayhill 84LSN-AB2-113 technical specifications.
| Depth | 78.74mm |
| Height | 9.07mm |
| Illumination Type | Non-Illuminated |
| Length | 59.69mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Front |
| Operating Force | 5.56N |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 84LS |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 84LSN-AB2-113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
