
The 84LSN-AC2-113 is a non-illuminated panel mount switch from Grayhill, with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It has a depth of 78.74mm, a height of 9.07mm, and a length of 59.69mm. The switch is rated for an operating force of 5.56N and is compliant with IP67, waterproof, and dust tight ratings. It is packaged in bulk and is RoHS compliant.
Grayhill 84LSN-AC2-113 technical specifications.
| Depth | 78.74mm |
| Height | 9.07mm |
| Illumination Type | Non-Illuminated |
| Length | 59.69mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Front |
| Operating Force | 5.56N |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 84LS |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 84LSN-AC2-113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
