Grayhill 84R-BC2-014-CD technical specifications.
| Package/Case | Metal |
| Depth | 115.06mm |
| Height | 16.38mm |
| Illumination Type | Non-Illuminated |
| Length | 115.06mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 3000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Panel, Front |
| Operating Force | 5.56N |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 84R |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 84R-BC2-014-CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.