Grayhill 84S-AB1-113-N technical specifications.
| Features | Shielded |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Front |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 84S |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 84S-AB1-113-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
