
The Grayhill 84S-AB2-101-N is a panel mount switch with a shielded design and an operating force of 5.56N. It is rated for use in environments with IP67, waterproof, and dust tight conditions. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is available in a bulk packaging option and measures 78.74mm in depth, 21.26mm in height, and 59.69mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 84S-AB2-101-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 78.74mm |
| Features | Shielded |
| Height | 21.26mm |
| Illumination Type | Non-Illuminated |
| Length | 59.69mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Front |
| Operating Force | 5.56N |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 84S |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 84S-AB2-101-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
