
The 84S-AC2-113 is a non-illuminated switch from Grayhill with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It features a shielded design and is rated for IP67, making it waterproof and dust tight. The switch has a panel mount design on the front and requires an operating force of 5.56N. It is compliant with RoHS regulations and is available in bulk packaging.
Grayhill 84S-AC2-113 technical specifications.
| Depth | 78.74mm |
| Features | Shielded |
| Height | 21.26mm |
| Illumination Type | Non-Illuminated |
| Length | 59.69mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Front |
| Operating Force | 5.56N |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 84S |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 84S-AC2-113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
