
This panel mount switch features a shielded design and operates within a temperature range of -55°C to 85°C. It is rated for an operating force of 5.56N and is compliant with IP67, making it waterproof and dust tight. The switch is available in bulk packaging and is not radiation hardened. It is also RoHS compliant.
Grayhill 84S-AC2-113-N technical specifications.
| Depth | 78.74mm |
| Features | Shielded |
| Height | 21.26mm |
| Illumination Type | Non-Illuminated |
| Length | 59.69mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Front |
| Operating Force | 5.56N |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 84S |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 84S-AC2-113-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
