Grayhill 84S-BB2-014-N technical specifications.
| Actuator Material | Rubber, Silicone |
| Color | Black, White |
| Contact Material | Copper Alloy |
| Depth | 78.74mm |
| Features | Shielded |
| Height | 12.7mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 78.74mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Front |
| Operating Force | 5.56N |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 84S |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 84S-BB2-014-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
