
This non-illuminated panel mount switch is rated for IP67, waterproof, and dust tight. It operates within a temperature range of -55°C to 85°C and requires an operating force of 5.56N. The switch is available in bulk packaging and is compliant with RoHS regulations.
Sign in to ask questions about the Grayhill 84SN-AB2-112-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 84SN-AB2-112-N technical specifications.
| Depth | 78.74mm |
| Height | 21.26mm |
| Illumination Type | Non-Illuminated |
| Length | 59.69mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Front |
| Operating Force | 5.56N |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 84S |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 84SN-AB2-112-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
