Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 84SN-CC3-000-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 84SN-CC3-000-N technical specifications.
| Depth | 28.58mm |
| Height | 21.89mm |
| Illumination Type | Non-Illuminated |
| Length | 28.58mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Front |
| Operating Force | 5.56N |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 84S |
| Termination | Stud |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 84SN-CC3-000-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
