Grayhill 84SN-CC3-001-N technical specifications.
| Depth | 28.58mm |
| Height | 21.89mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 28.58mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel, Front |
| Operating Force | 5.56N |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 84S |
| Termination | Stud |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 84SN-CC3-001-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
