Sign in to ask questions about the Grayhill 86AA2-102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 86AA2-102 technical specifications.
| Color | Black |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Packaging | Box |
| Ratings | IP40 |
| Series | 86 |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 86AA2-102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
